AS4C8M32SA-6BINTR

Alliance Memory
913-AS4C8M32SA6BINTR
AS4C8M32SA-6BINTR

Mfr.:

Description:
DRAM 256Mb, 3.3V, 143Mhz 8M x 32 SDRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
9,81 € 19.620,00 €

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: DRAM
RoHS:  
SDRAM
256 Mbit
32 bit
166 MHz
FBGA-90
8 M x 32
5 ns
3 V
3.6 V
- 40 C
+ 85 C
AS4C8M32SA
Reel
Brand: Alliance Memory
Country of Assembly: TW
Country of Diffusion: TW
Country of Origin: TW
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 2000
Subcategory: Memory & Data Storage
Supply Current - Max: 280 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542320000
CAHTS:
8542320020
USHTS:
8542320024
MXHTS:
8542320201
ECCN:
EAR99