AS4C8M32S-7TCN

Alliance Memory
913-AS4C8M32S-7TCN
AS4C8M32S-7TCN

Mfr.:

Description:
DRAM SDRAM, 256Mb, 8M X 32, 3.3V, 86 Pin TSOP II, 166 MHz, Commercial Temp - Tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,71 € 11,71 €
10,88 € 108,80 €
10,54 € 263,50 €
10,05 € 502,50 €
9,80 € 1.058,40 €
9,66 € 2.086,56 €
9,42 € 5.086,80 €

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: DRAM
RoHS:  
SDRAM
256 Mbit
32 bit
143 MHz
TSOP-II-86
8 M x 32
5 ns
3 V
3.6 V
0 C
+ 70 C
AS4C8M32S
Tray
Brand: Alliance Memory
Country of Assembly: TW
Country of Diffusion: TW
Country of Origin: TW
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 108
Subcategory: Memory & Data Storage
Supply Current - Max: 100 mA
Unit Weight: 4,178 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
USHTS:
8542320024
JPHTS:
854232021
MXHTS:
8542320201
ECCN:
EAR99