AS4C64M8SD-7TCN

Alliance Memory
913-AS4C64M8SD-7TCN
AS4C64M8SD-7TCN

Mfr.:

Description:
DRAM SDRAM 512Mb (64Mx8), 3.3V, 54p TSOP II, 133MHz, Commercial Temp, Rev.D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 108   Multiples: 108
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,89 € 1.500,12 €
13,66 € 2.950,56 €
13,48 € 7.279,20 €
1.080 Quote

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: DRAM
RoHS:  
SDRAM
512 Mbit
8 bit
133 MHz
TSOP-II-54
64 M x 8
6 ns
3 V
3.6 V
0 C
+ 70 C
Tray
Brand: Alliance Memory
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 108
Subcategory: Memory & Data Storage
Supply Current - Max: 140 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542320028
ECCN:
EAR99