AS4C64M8SC-7TIN

Alliance Memory
913-AS4C64M8SC-7TIN
AS4C64M8SC-7TIN

Mfr.:

Description:
DRAM SDRAM, 512MB, 64M X 8, 3.3V, 54PIN TSOP II, 133 MHZ, Industrial Temp - Tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,55 € 20,55 €
19,04 € 190,40 €
18,44 € 461,00 €
17,99 € 899,50 €
17,51 € 1.891,08 €
16,42 € 3.546,72 €
16,07 € 8.677,80 €
1.080 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
12,55 €
Min:
1
Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
11,21 €
Min:
1

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: DRAM
RoHS:  
SDRAM
512 Mbit
8 bit
133 MHz
TSOP-II-54
64 M x 8
17 ns
3 V
3.6 V
- 40 C
+ 85 C
AS4C64M8SC
Tray
Brand: Alliance Memory
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 108
Subcategory: Memory & Data Storage
Supply Current - Max: 60 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542320028
ECCN:
EAR99

AS4C SDRAM

Alliance Memory AS4C SDRAM is high-speed CMOS synchronous DRAM containing 64Mbits, 128Mbits, or 256Mbits. They are internally configured as 4 banks of 1M, 2M, or 4M word x 16 DRAM with a synchronous interface (all signals are registered on the positive edge of the clock signal, CLK). Read and write accesses to the SDRAM are burst oriented, accesses start at a selected location and continue for a programmed number of locations in a programmed sequence. Accesses begin with the registration of a BankActivate command, which is then followed by a Read or Write command.