AS4C64M16D3LB-12BIN

Alliance Memory
913-A4C6416D3LB12BIN
AS4C64M16D3LB-12BIN

Mfr.:

Description:
DRAM DDR3, 1G, 64M X 16, 1.35V, 96-BALL FBGA, 800MHZ, (B-die), INDUSTRIAL TEMP - Tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,06 € 9,06 €
8,41 € 84,10 €
8,15 € 203,75 €
7,96 € 398,00 €
7,59 € 759,00 €
7,04 € 1.337,60 €
6,91 € 3.938,70 €
6,77 € 7.717,80 €
2.660 Quote

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: DRAM
RoHS:  
SDRAM - DDR3L
1 Gbit
16 bit
800 MHz
FBGA-96
64 M x 16
20 ns
1.283 V
1.45 V
- 40 C
+ 95 C
AS4C64M16D3LB
Tray
Brand: Alliance Memory
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 190
Subcategory: Memory & Data Storage
Supply Current - Max: 72 mA
Unit Weight: 1,354 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542323900
CNHTS:
8542329000
CAHTS:
8542320020
USHTS:
8542320032
MXHTS:
8542320201
ECCN:
EAR99

DDR3L SDRAM

Alliance Memory DDR3L SDRAM uses a double data rate architecture to achieve high-speed operation. The double data rate architecture is an 8n-prefetch architecture with an interface that transfers two data words per clock cycle at the I/O pins. A single read or write operation for the DDR3 SDRAM effectively consists of a single 8n-bit-wide, four-clock-cycle data transfer at the internal DRAM core and eight corresponding n-bit-wide, one-half-clock-cycle data transfers at the I/O pins. Alliance Memory DDR3L SDRAM is available in various package sizes.