AS4C64M16D3B-12BINTR

Alliance Memory
913-4C64M16D3B12BINT
AS4C64M16D3B-12BINTR

Mfr.:

Description:
DRAM 1G 1.5V 800MHz 64M x 16 DDR3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
9,31 € 18.620,00 €

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: DRAM
RoHS:  
SDRAM - DDR3
1 Gbit
16 bit
800 MHz
FBGA-96
64 M x 16
20 ns
1.425 V
1.575 V
- 40 C
+ 95 C
AS4C64M16D3B
Reel
Brand: Alliance Memory
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 2000
Subcategory: Memory & Data Storage
Supply Current - Max: 72 mA
Unit Weight: 525,671 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542320020
USHTS:
8542320032
MXHTS:
8542320201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.