AS4C512M8D3LC-12BCN

Alliance Memory
913-4C512M8D3L12BCN
AS4C512M8D3LC-12BCN

Mfr.:

Description:
DRAM DDR3, 4G, 512M x 8, 1.35V, 78-Ball FBGA, 800 MHz, Commercial Temp - Tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 242   Multiples: 242
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,79 € 2.127,18 €
8,66 € 4.191,44 €

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: DRAM
RoHS:  
SDRAM - DDR3L
4 Gbit
8 bit
800 MHz
FBGA-78
512 M x 8
20 ns
1.283 V
1.575 V
0 C
+ 95 C
Tray
Brand: Alliance Memory
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 242
Subcategory: Memory & Data Storage
Supply Current - Max: 63 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542320036
ECCN:
EAR99