AS4C512M16D4-75BCNTR

Alliance Memory
913-C512M16D475BCNTR
AS4C512M16D4-75BCNTR

Mfr.:

Description:
DRAM DDR4, 8G, 512M X 16, 1.2V, 96-ball FBGA, 2666Mhz, Commercial Temp - Tape & Reel

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: DRAM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SDRAM - DDR4
8 Gbit
16 bit
1.333 GHz
FBGA-96
512 M x 16
18 ns
1.14 V
1.26 V
0 C
+ 95 C
Reel
Cut Tape
Brand: Alliance Memory
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Supply Current - Max: 135 mA
Part # Aliases: AS4C512M16D4A-62BCNTR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542320036
ECCN:
EAR99