AS4C4M32S-6BIN

Alliance Memory
913-AS4C4M32S-6BIN
AS4C4M32S-6BIN

Mfr.:

Description:
DRAM SDRAM, 128Mb, 4M x 32, 3.3V, 90-ball BGA, 166 MHz, Industrial Temp - Tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 201

Stock:
201 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,61 € 7,61 €
7,08 € 70,80 €
6,86 € 171,50 €
6,84 € 342,00 €
6,56 € 656,00 €
6,23 € 1.183,70 €
6,13 € 3.494,10 €
5,98 € 6.817,20 €
2.660 Quote

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: DRAM
RoHS:  
SDRAM
128 Mbit
32 bit
166 MHz
TFBGA-90
4 M x 32
5.4 ns
3 V
3.6 V
- 40 C
+ 85 C
AS4C4M32S
Tray
Brand: Alliance Memory
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 190
Subcategory: Memory & Data Storage
Supply Current - Max: 160 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329010
CAHTS:
8542320041
USHTS:
8542320002
JPHTS:
854232021
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
EAR99

AS4C SDRAM

Alliance Memory AS4C SDRAM is high-speed CMOS synchronous DRAM containing 64Mbits, 128Mbits, or 256Mbits. They are internally configured as 4 banks of 1M, 2M, or 4M word x 16 DRAM with a synchronous interface (all signals are registered on the positive edge of the clock signal, CLK). Read and write accesses to the SDRAM are burst oriented, accesses start at a selected location and continue for a programmed number of locations in a programmed sequence. Accesses begin with the registration of a BankActivate command, which is then followed by a Read or Write command.