AS4C4M16D1-5TCN

Alliance Memory
913-AS4C4M16D1-5TCN
AS4C4M16D1-5TCN

Mfr.:

Description:
DRAM 64Mb, 3.3V, 200Mhz 4M x 16 DDR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,34 € 2,34 €
2,19 € 21,90 €
2,13 € 53,25 €
2,08 € 104,00 €
2,03 € 219,24 €
1,96 € 423,36 €
1,90 € 1.026,00 €
1,86 € 2.008,80 €

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: DRAM
RoHS:  
SDRAM - DDR
64 Mbit
16 bit
200 MHz
TSOP-II-66
4 M x 16
700 ps
2.3 V
2.7 V
0 C
+ 70 C
AS4C4M16D1
Tray
Brand: Alliance Memory
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 108
Subcategory: Memory & Data Storage
Supply Current - Max: 120 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
USHTS:
8542320002
JPHTS:
854232021
MXHTS:
8542320201
ECCN:
EAR99