AS4C2M32SA-7TCN

Alliance Memory
913-AS4C2M32SA-7TCN
AS4C2M32SA-7TCN

Mfr.:

Description:
DRAM SDRAM, 64MB, 2M X 32, 3.3V, 86PIN TSOP II 143 MHZ, COMMERCIAL TEMP - Tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 55

Stock:
55
Can Dispatch Immediately
On Order:
108
Expected 9/17/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,27 € 6,27 €
5,84 € 58,40 €
5,66 € 141,50 €
5,40 € 270,00 €
5,27 € 569,16 €
5,19 € 1.121,04 €
5,07 € 2.737,80 €
4,95 € 5.346,00 €

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: DRAM
RoHS:  
SDRAM
64 Mbit
32 bit
143 MHz
TSOP-II-86
2 M x 32
5.4 ns
3 V
3.6 V
0 C
+ 70 C
AS4C2M32SA
Tray
Brand: Alliance Memory
Country of Assembly: TW
Country of Diffusion: TW
Country of Origin: TW
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 108
Subcategory: Memory & Data Storage
Supply Current - Max: 75 mA
Unit Weight: 6,740 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329010
USHTS:
8542320002
JPHTS:
854232021
MXHTS:
8542320201
ECCN:
EAR99