AS4C2M32S-7BCN

Alliance Memory
913-AS4C2M32S-7BCN
AS4C2M32S-7BCN

Mfr.:

Description:
DRAM SDRAM, 64Mb, 2M X 32, 3.3V, 90-ball BGA, 143 MHz, Commercial Temp - Tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 66

Stock:
66 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,40 € 7,40 €
6,89 € 68,90 €
6,68 € 167,00 €
6,37 € 318,50 €
6,22 € 622,00 €
6,13 € 1.164,70 €
5,98 € 3.408,60 €
5,84 € 6.657,60 €

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: DRAM
RoHS:  
SDRAM
64 Mbit
32 bit
143 MHz
TFBGA-90
2 M x 32
5.4 ns
3 V
3.6 V
0 C
+ 70 C
AS4C2M32S
Tray
Brand: Alliance Memory
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 190
Subcategory: Memory & Data Storage
Supply Current - Max: 75 mA
Unit Weight: 1,849 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542329000
USHTS:
8542320002
JPHTS:
854232021
KRHTS:
8542321010
MXHTS:
8542320201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

AS4C SDRAM

Alliance Memory AS4C SDRAM is high-speed CMOS synchronous DRAM containing 64Mbits, 128Mbits, or 256Mbits. They are internally configured as 4 banks of 1M, 2M, or 4M word x 16 DRAM with a synchronous interface (all signals are registered on the positive edge of the clock signal, CLK). Read and write accesses to the SDRAM are burst oriented, accesses start at a selected location and continue for a programmed number of locations in a programmed sequence. Accesses begin with the registration of a BankActivate command, which is then followed by a Read or Write command.