AS4C2M32D1A-5BINTR

Alliance Memory
913-AS4C2M32D1A5BINT
AS4C2M32D1A-5BINTR

Mfr.:

Description:
DRAM DDR1, 64MB, 2M X 32, 2.5V, 144 BGA, 200MHZ, INDUSTRIAL TEMP - Tape & Reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
6,05 € 9.075,00 €

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: DRAM
RoHS:  
SDRAM - DDR
64 Mbit
32 bit
200 MHz
FBGA-144
2 M x 32
700 ps
2.3 V
2.7 V
- 40 C
+ 85 C
Reel
Brand: Alliance Memory
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 1500
Subcategory: Memory & Data Storage
Supply Current - Max: 140 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
USHTS:
8542320002
JPHTS:
854232021
MXHTS:
8542320201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.