AS4C256M8D3-12BINTR

Alliance Memory
913-4C256M8D312BINTR
AS4C256M8D3-12BINTR

Mfr.:

Description:
DRAM 2G 1.5V 1600Mhz 256M x 8 DDR3

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: DRAM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SDRAM - DDR3
2 Gbit
8 bit
667 MHz
FBGA-78
256 M x 8
20 ns
1.283 V
1.575 V
- 40 C
+ 95 C
AS4C256M8D3
Reel
Cut Tape
MouseReel
Brand: Alliance Memory
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 1000
Subcategory: Memory & Data Storage
Supply Current - Max: 95 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
USHTS:
8542320036
JPHTS:
854232021
MXHTS:
8542320201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.