AS4C256M16D4-83BIN

Alliance Memory
913-256M16D4-83BIN
AS4C256M16D4-83BIN

Mfr.:

Description:
DRAM DDR4, 4G, 256 X 16, 1.2V, 96-Ball FBGA, 1200MHZ, Industrial Temp - Tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
418
Expected 1/21/2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,76 € 39,76 €
36,77 € 367,70 €
35,60 € 890,00 €
34,71 € 1.735,50 €
33,46 € 3.346,00 €
32,61 € 6.815,49 €

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: DRAM
SDRAM - DDR4
4 Gbit
16 bit
1.2 GHz
FBGA-96
256 M x 16
18 ns
1.14 V
1.26 V
- 40 C
+ 95 C
AS4C256M16D4-83
Tray
Brand: Alliance Memory
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 209
Subcategory: Memory & Data Storage
Supply Current - Max: 128 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542329010
USHTS:
8542320036
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

AS4C256M16D4 & AS4C512M8D4 4GB DDR4 SDRAMs

Alliance Memory AS4C256M16D4 and AS4C512M8D4 4GB DDR4 SDRMs offer low power consumption and fast data transfer rates in 96-ball and 78-ball FBGA packages. These 4GB high-speed SDRAMs reduce operating voltages from 1.5V to 1.2V (±0.06V) to increase battery life in portable electronics. The AS4C256M16D4 and AS4C512M8D4 4GB high-speed CMOS DDR4 SDRAMs come with easy-to-use refresh functions, including auto- or self-refresh. For improved efficiency and performance in desktop computers and servers, the 256Mb x 16-bit AS4C256M16D4 and 512Mb x 8-bit AS4C512M8D4 offer up to 16x memory banks. These 4GB SDRAMs are available in extended commercial (0°C to +95°C) and industrial (-40°C to +95°C) temperature ranges. The 4GB SDRAMs are ideal for portable electronics, desktop computers, and servers for industrial, medical, IoT, automotive, gaming, and consumer applications.