AS4C256M16D4-75BINTR

Alliance Memory
913-256M16D4-75BINTR
AS4C256M16D4-75BINTR

Mfr.:

Description:
DRAM DDR4, 4G, 256 X 16, 1.2V, 96-Ball FBGA, 1333MHZ, Industrial Temp - Tape & Reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
17,40 € 43.500,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
25,07 €
Min:
1

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: DRAM
SDRAM - DDR4
4 Gbit
16 bit
1.333 GHz
FBGA-96
256 M x 16
18 ns
1.14 V
1.26 V
- 40 C
+ 95 C
AS4C256M16D4-75
Reel
Brand: Alliance Memory
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Supply Current - Max: 142 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542320036
ECCN:
EAR99

AS4C256M16D4 & AS4C512M8D4 4GB DDR4 SDRAMs

Alliance Memory AS4C256M16D4 and AS4C512M8D4 4GB DDR4 SDRMs offer low power consumption and fast data transfer rates in 96-ball and 78-ball FBGA packages. These 4GB high-speed SDRAMs reduce operating voltages from 1.5V to 1.2V (±0.06V) to increase battery life in portable electronics. The AS4C256M16D4 and AS4C512M8D4 4GB high-speed CMOS DDR4 SDRAMs come with easy-to-use refresh functions, including auto- or self-refresh. For improved efficiency and performance in desktop computers and servers, the 256Mb x 16-bit AS4C256M16D4 and 512Mb x 8-bit AS4C512M8D4 offer up to 16x memory banks. These 4GB SDRAMs are available in extended commercial (0°C to +95°C) and industrial (-40°C to +95°C) temperature ranges. The 4GB SDRAMs are ideal for portable electronics, desktop computers, and servers for industrial, medical, IoT, automotive, gaming, and consumer applications.