AS4C256M16D3LC-10BCNTR

Alliance Memory
913-256M16D3L10BCNTR
AS4C256M16D3LC-10BCNTR

Mfr.:

Description:
DRAM DDR3, 4G, 256M X 16, 1.35V, 96-BALL FBGA, 933MHZ, Commercial Temp - Tape & Reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.254

Stock:
1.254 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
32,71 € 32,71 €
30,29 € 302,90 €
29,33 € 733,25 €
28,60 € 1.430,00 €
27,59 € 2.759,00 €
26,88 € 6.720,00 €
Full Reel (Order in multiples of 2500)
26,88 € 67.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: DRAM
RoHS:  
SDRAM - DDR3L
4 Gbit
16 bit
933 MHz
FBGA-96
256 M x 16
20 ns
1.283 V
1.45 V
0 C
+ 95 C
Reel
Cut Tape
MouseReel
Brand: Alliance Memory
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Supply Current - Max: 84 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542320036
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.