AS4C256M16D3LC-10BCN

Alliance Memory
913-4C256M16D3L10BCN
AS4C256M16D3LC-10BCN

Mfr.:

Description:
DRAM DDR3, 4G, 256M X 16, 1.35V, 96-BALL FBGA, 933MHZ, Commercial Temp - Tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 41

Stock:
41 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,89 € 32,89 €
30,44 € 304,40 €
29,46 € 736,50 €
28,74 € 1.437,00 €
27,97 € 2.797,00 €
26,91 € 5.624,19 €

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: DRAM
RoHS:  
SMD/SMT
Tray
Access Time: 20 ns
Brand: Alliance Memory
Country of Assembly: TW
Country of Diffusion: TW
Country of Origin: TW
Data Bus Width: 16 bit
Maximum Clock Frequency: 933 MHz
Maximum Operating Temperature: + 95 C
Memory Size: 4 Gbit
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Organisation: 256 M x 16
Package/Case: FBGA-96
Product Type: DRAM
Factory Pack Quantity: 209
Subcategory: Memory & Data Storage
Supply Current - Max: 84 mA
Supply Voltage - Max: 1.45 V
Supply Voltage - Min: 1.283 V
Type: SDRAM - DDR3L
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542320036
ECCN:
EAR99

DDR3 Synchronous DRAM

Alliance Memory DDR3 Synchronous DRAM (SDRAM) achieves high-speed double-data-rate transfer rates of up to 1600Mb/sec/pin for general applications. The chip is designed to comply with all key DDR3 DRAM key features, and all of the control and address inputs are synchronized with a pair of externally supplied differential clocks. Inputs are latched at the cross point of differential clocks (CK rising and CK# falling). All I/Os are synchronized with differential DQS pairs in a source synchronous fashion. These Alliance Memory devices operate with a single 1.5V ± 0.075V power supply and are available in BGA packages.