AS4C256M16D3C-12BCN

Alliance Memory
913-4C256M16D312BCN
AS4C256M16D3C-12BCN

Mfr.:

Description:
DRAM DDR3, 4G, 256M x 16, 1.5V, 96-ball FBGA, 800MHz, Commercial Temp - Tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.222

Stock:
1.222 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,87 € 10,87 €
10,10 € 101,00 €
9,79 € 244,75 €
9,55 € 477,50 €
9,07 € 907,00 €
8,84 € 1.847,56 €
8,70 € 3.636,60 €

Alternative Packaging

Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
10,97 €
Min:
1

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: DRAM
RoHS:  
SDRAM - DDR3
4 Gbit
16 bit
800 MHz
FBGA-96
256 M x 16
20 ns
1.425 V
1.575 V
0 C
+ 95 C
Tray
Brand: Alliance Memory
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 209
Subcategory: Memory & Data Storage
Supply Current - Max: 81 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329010
USHTS:
8542320036
ECCN:
EAR99