AS4C256M16D3C-10BINTR

Alliance Memory
913-256M16D310BINTR
AS4C256M16D3C-10BINTR

Mfr.:

Description:
DRAM DDR3, 4G, 256M x 16, 1.5V, 96-ball FBGA, 933MHz, Industrial Temp - Tape & Reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
8,94 € 17.880,00 €

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: DRAM
RoHS:  
SDRAM - DDR3
4 Gbit
16 bit
933 MHz
FBGA-96
256 M x 16
20 ns
1.425 V
1.575 V
- 40 C
+ 95 C
Reel
Brand: Alliance Memory
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 2000
Subcategory: Memory & Data Storage
Supply Current - Max: 84 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542320036
ECCN:
EAR99