AS4C1G8D4-75BCN

Alliance Memory
913-AS4C1G8D475BCN
AS4C1G8D4-75BCN

Mfr.:

Description:
DRAM DDR4, 8G, 1G X 8, 1.2V, 78-ball FBGA, 2666Mhz, Commercial Temp - Tray

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Quantities greater than 21 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
76,90 € 76,90 €
70,98 € 709,80 €
68,67 € 1.716,75 €
66,93 € 3.346,50 €
64,51 € 6.451,00 €
209 Quote

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: DRAM
RoHS:  
SDRAM - DDR4
8 Gbit
8 bit
1.333 GHz
FBGA-78
1 G x 8
18 ns
1.14 V
1.26 V
0 C
+ 95 C
Tray
Brand: Alliance Memory
Country of Assembly: TW
Country of Diffusion: TW
Country of Origin: TW
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 209
Subcategory: Memory & Data Storage
Supply Current - Max: 105 mA
Part # Aliases: AS4C1G8D4A-62BCN
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329000
USHTS:
8542320036
ECCN:
EAR99