AS4C1G16D4-062BCNTR

Alliance Memory
913-C1G16D4-062BCNTR
AS4C1G16D4-062BCNTR

Mfr.:

Description:
DRAM DDR4, 16Gb, 1G x 16, 1.2V, 96-Ball FBGA SDRAM, Commercial Temp - Tape & Reel

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,79 € 15,79 €
14,65 € 146,50 €
14,18 € 354,50 €
13,51 € 675,50 €
13,18 € 1.318,00 €
12,98 € 3.245,00 €
12,65 € 6.325,00 €
Full Reel (Order in multiples of 3000)
12,64 € 37.920,00 €

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: DRAM
SDRAM - DDR4
16 Gbit
16 bit
1.6 GHz
FBGA-96
1 G x 16
13.75 ns
1.14 V
1.26 V
0 C
+ 95 C
Reel
Cut Tape
Brand: Alliance Memory
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 3000
Subcategory: Memory & Data Storage
Supply Current - Max: 299 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542320002
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AS4C DDR4 Synchronous DRAMs

Alliance Memory AS4C DDR4 Synchronous DRAMs (SDRAM) are high-speed dynamic random-access memory internally conured as sixteen-banks. The DDR4 SDRAMs use an 8n prefetch architecture to achieve high-speed operation. This 8n prefetch architecture is combined with an interface designed to transfer two data words per clock cycle at the I/O pins. These AS4C DDR4 SDRAMs offer to write and read leveling as well as self-refresh modes. The SDRAMs feature 1.2V pseudo-open-drain interface, data strobe preamble training, maximum power saving, and Command/Address Latency (CAL). These devices operate from 0°C to 95°C commercial temperature range and -40°C to 95°C industrial temperature range.