AS4C16M32SC-7TINTR

Alliance Memory
913-AS4C1632SC7TINTR
AS4C16M32SC-7TINTR

Mfr.:

Description:
DRAM 512Mb 16Mx32 3.3V 143MHz SDRAM I-Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
18,89 € 18.890,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
28,03 €
Min:
1

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: DRAM
RoHS:  
SDRAM
512 Mbit
32 bit
143 MHz
TSOP-II-86
16 M x 32
17 ns
3 V
3.6 V
- 40 C
+ 85 C
AS4C16M32SC
Reel
Brand: Alliance Memory
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 1000
Subcategory: Memory & Data Storage
Supply Current - Max: 70 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542320028
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

AS4C SDRAM

Alliance Memory AS4C SDRAM is high-speed CMOS synchronous DRAM containing 64Mbits, 128Mbits, or 256Mbits. They are internally configured as 4 banks of 1M, 2M, or 4M word x 16 DRAM with a synchronous interface (all signals are registered on the positive edge of the clock signal, CLK). Read and write accesses to the SDRAM are burst oriented, accesses start at a selected location and continue for a programmed number of locations in a programmed sequence. Accesses begin with the registration of a BankActivate command, which is then followed by a Read or Write command.