AS4C16M16SB-6TIN

Alliance Memory
913-AS4C16M16SB-6TIN
AS4C16M16SB-6TIN

Mfr.:

Description:
DRAM SDRAM, 256Mb, 16M x 16, 3.3V, 54pin TSOP II, 166 Mhz, industrial temp - Tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 155

Stock:
155 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,52 € 3,52 €
3,28 € 32,80 €
3,18 € 79,50 €
3,10 € 155,00 €
3,03 € 327,24 €
2,90 € 626,40 €
2,85 € 1.539,00 €

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: DRAM
RoHS:  
SDRAM
256 Mbit
16 bit
166 MHz
TSOP-II-54
16 M x 16
5 ns
3 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: Alliance Memory
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 108
Subcategory: Memory & Data Storage
Supply Current - Max: 60 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542320020
USHTS:
8542320024
MXHTS:
8542320299
ECCN:
EAR99