AS4C16M16SA-7BCN

Alliance Memory
913-4C16M16SA-7BCN
AS4C16M16SA-7BCN

Mfr.:

Description:
DRAM SDRAM, 256Mb, 16M x 16, 3.3V, 54-ball FBGA, 166 MHz, Commercial Temp - Tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 317

Stock:
317 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,29 € 8,29 €
7,71 € 77,10 €
7,46 € 186,50 €
7,29 € 364,50 €
7,11 € 711,00 €
6,88 € 1.720,00 €
6,47 € 2.251,56 €
6,30 € 6.577,20 €
2.784 Quote

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: DRAM
RoHS:  
SDRAM
256 Mbit
16 bit
143 MHz
TFBGA-54
16 M x 16
5.4 ns
3 V
3.6 V
0 C
+ 70 C
Tray
Brand: Alliance Memory
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 348
Subcategory: Memory & Data Storage
Supply Current - Max: 55 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542329010
USHTS:
8542320024
JPHTS:
854232021
KRHTS:
8542321010
MXHTS:
8542320201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.