AS4C16M16MSB-6BINTR

Alliance Memory
913-4C16M16MSB6BINTR
AS4C16M16MSB-6BINTR

Mfr.:

Description:
DRAM LPSDRAM, 256M, 16M X 16, 1.8V, 54 BALL, BGA, 16 X 16MM, 166MHZ INDUSTRIAL TEMP, T&R, B Die

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
5,93 € 5.930,00 €

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: DRAM
SDRAM
256 Mbit
16 bit
166 MHz
FBGA-54
16 M x 16
5.5 ns
1.7 V
1.95 V
- 40 C
+ 85 C
Reel
Brand: Alliance Memory
Country of Assembly: KR
Country of Diffusion: TW
Country of Origin: KR
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 1000
Subcategory: Memory & Data Storage
Supply Current - Max: 40 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542320002
ECCN:
EAR99