AS4C128M8D2A-25BIN

Alliance Memory
913-4C128M8D2A25BIN
AS4C128M8D2A-25BIN

Mfr.:

Description:
DRAM DDR2, 1G, 128M x 8, 1.8V, 60-ball BGA, 400 MHz, Industrial Temp A Die - Tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 265

Stock:
265 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,38 € 8,38 €
7,79 € 77,90 €
7,56 € 189,00 €
7,38 € 369,00 €
7,20 € 720,00 €
6,77 € 3.574,56 €
6,60 € 6.969,60 €
2.640 Quote

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: DRAM
RoHS:  
SDRAM - DDR2
1 Gbit
8 bit
400 MHz
FBGA-60
128 M x 8
400 ps
1.7 V
1.9 V
- 40 C
+ 95 C
AS4C128M8D2A
Tray
Brand: Alliance Memory
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 264
Subcategory: Memory & Data Storage
Supply Current - Max: 75 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329010
CAHTS:
8542320020
USHTS:
8542320032
MXHTS:
8542320201
ECCN:
EAR99