AS4C128M8D2A-25BCN

Alliance Memory
913-4C128M8D2A25BCN
AS4C128M8D2A-25BCN

Mfr.:

Description:
DRAM DDR2, 1G, 128M x 8, 1.8V, 60-ball BGA, 400 MHz, Commercial Temp A-Die - Tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 244

Stock:
244 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,90 € 10,90 €
10,12 € 101,20 €
9,81 € 245,25 €
9,58 € 479,00 €
9,34 € 934,00 €
9,04 € 2.386,56 €
8,81 € 4.651,68 €
8,58 € 9.060,48 €
2.640 Quote

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: DRAM
RoHS:  
SDRAM - DDR2
1 Gbit
8 bit
400 MHz
FBGA-60
128 M x 8
400 ps
1.7 V
1.9 V
0 C
+ 85 C
AS4C128M8D2A
Tray
Brand: Alliance Memory
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 264
Subcategory: Memory & Data Storage
Supply Current - Max: 75 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542320020
USHTS:
8542320032
MXHTS:
8542320201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.