AS4C128M16D3LC-12BCNTR

Alliance Memory
913-128M16D3-12BCNTR
AS4C128M16D3LC-12BCNTR

Mfr.:

Description:
DRAM DDR3, 2G, 1.35V, 96-BALL FBGA, 800MHZ, COMMERCIAL TEMP - Tape & Reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
13,32 € 19.980,00 €

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: DRAM
SDRAM - DDR3L
2 Gbit
16 bit
800 MHz
FBGA-96
128 M x 16
225 ps
1.283 V
1.45 V
0 C
+ 95 C
Reel
Brand: Alliance Memory
Country of Assembly: TW
Country of Diffusion: TW
Country of Origin: TW
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 1500
Subcategory: Memory & Data Storage
Supply Current - Max: 80 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542320036
ECCN:
EAR99