AS4C128M16D2-25BCN

Alliance Memory
913-A4C128M16D225BCN
AS4C128M16D2-25BCN

Mfr.:

Description:
DRAM DDR2, 2G, 128M x 16, 1.8V, 400Mhz, 84ball FBGA, Commercial Temp - Tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30
Can Dispatch Immediately
On Order:
162
Expected 6/9/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,13 € 18,13 €
16,80 € 168,00 €
16,27 € 406,75 €
15,57 € 778,50 €
14,65 € 1.465,00 €
14,27 € 3.567,50 €
14,10 € 6.852,60 €
1.134 Quote

Similar Product

Alliance Memory AS4C128M16D2A-25BCN
Alliance Memory
DRAM DDR2, 2G, 128M x 16, 1.8V, 400Mhz, 84ball FBGA, (A-die), Commercial Temp - Tray

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: DRAM
RoHS:  
SDRAM - DDR2
2 Gbit
16 bit
400 MHz
FBGA-84
128 M x 16
400 ps
1.7 V
1.9 V
0 C
+ 95 C
AS4C128M16D2
Tray
Brand: Alliance Memory
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 162
Subcategory: Memory & Data Storage
Supply Current - Max: 300 mA
Unit Weight: 6,649 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
USHTS:
8542320036
JPHTS:
854232021
KRHTS:
8542321010
MXHTS:
8542320201
ECCN:
EAR99

DDR2 SDRAM

Alliance Memory DDR2 SDRAM is designed to comply with DDR2 SDRAM key features. Features such as posted CAS# with additive latency, Write latency=Read latency -1, and On-Die Termination (ODT). All of the control and address inputs are synchronized with a pair of externally supplied differential clocks. Inputs are latched at the cross point of differential clocks (CK rising and CK# falling). All I/Os are synchronized with a pair of bidirectional strobes (DQS and DQS#) in a source synchronous fashion. The address bus is used to convey row, column, and bank address information in RAS #, CAS# multiplexing style.