AS1C8M16PL-70BIN

Alliance Memory
913-AS1C8M16PL-70BIN
AS1C8M16PL-70BIN

Mfr.:

Description:
DRAM 128M 8Mx16 1.8V LP Pseudo SRAM IT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 422

Stock:
422 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,72 € 9,72 €
9,03 € 90,30 €
8,75 € 218,75 €
8,55 € 427,50 €
8,14 € 814,00 €
6,95 € 1.737,50 €
5,90 € 2.891,00 €
2.940 Quote

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: DRAM
RoHS:  
PSRAM (Pseudo SRAM)
128 Mbit
16 bit
133 MHz
FBGA-49
8 M x 16
70 ns
1.7 V
1.95 V
- 30 C
+ 85 C
AS1C8M16PL-70
Tray
Brand: Alliance Memory
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 490
Subcategory: Memory & Data Storage
Supply Current - Max: 25 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542329010
USHTS:
8542320041
ECCN:
3A991.b.2.a
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Pseudo SRAM

Alliance Memory Pseudo SRAM uses DRAM-type memory cells and has a refresh-free operation and extreme low power consumption technology. The interface is compatible to a low-power Asynchronous type SRAM. These devices are variations of the industry-standard Flash control interface with a multiplexed address/data bus. The multiplexed address and data functionality dramatically reduces the required signal count and increases read/write bandwidth.