AS1C1M16PL-70BINTR

Alliance Memory
913-AS1C1M16PL70BINT
AS1C1M16PL-70BINTR

Mfr.:

Description:
DRAM 16M 1Mx16 1.8V LP Pseudo SRAM IT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: DRAM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
PSRAM (Pseudo SRAM)
16 Mbit
16 bit
FPBGA-48
1 M x 16
70 ns
1.7 V
1.95 V
- 40 C
+ 85 C
AS1C1M16PL-70
Reel
Cut Tape
MouseReel
Brand: Alliance Memory
Country of Assembly: KR
Country of Diffusion: TW
Country of Origin: KR
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 2000
Subcategory: Memory & Data Storage
Supply Current - Max: 25 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542320041
ECCN:
3A991.b.2.a