EVB222-5.0

Allegro MicroSystems
462-EVB222-5.0
EVB222-5.0

Mfr.:

Description:
Current Sensor Development Tools Break-out Evaluation Board for CT220, +/-5 mT

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,90 € 55,90 €

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Current Sensor Development Tools
RoHS:  
Evaluation Boards
Contactless Current Sensor
CT220
3 V to 5 V
Bulk
Brand: Allegro MicroSystems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: TMR Linear Field Sensor
Product Type: Current Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9030890100
ECCN:
EAR99

Current Sensor Evaluation Boards

Allegro MicroSystems  Current Sensor Evaluation Boards offer a convenient method for quickly evaluating Allegro Current Sensors in a lab environment without needing a custom circuit board. These evaluation boards are intended for use with a user-populated Allegro Current Sensor IC.

CT220 Evaluation Tools

Allegro MicroSystems CT220 Evaluation Tools include the EVB222 and CTD22x demo boards. The EVB222 is a break-out evaluation board that is designed to demonstrate the current sensing capabilities of the CT220 linear magnetic sensor. The CTD22x is a contactless current sensor demo board designed to perform contactless current measurements from PCB traces and busbars of varying widths and separations from CT220. Allegro MicroSystems CT220 Evaluation Tools demonstrate the capability of the CT220 TMR field sensors.