EVB111-5.0A

Allegro MicroSystems
462-EVB111-50A
EVB111-5.0A

Mfr.:

Description:
Current Sensor Development Tools TMR Current Sensing Evaluation Board With CT110 - up to 5 AMPS AC/DC

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
83,85 € 83,85 €

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Current Sensor Development Tools
RoHS:  
Evaluation Boards
TMR Linear Current Sensor
CT110
2.7 V to 5.5 V
Bulk
Brand: Allegro MicroSystems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: +/- 5 A TMR Linear Current Sensor
Product Type: Current Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
CNHTS:
8543709990
USHTS:
9030333800
ECCN:
EAR99

Current Sensor Evaluation Boards

Allegro MicroSystems  Current Sensor Evaluation Boards offer a convenient method for quickly evaluating Allegro Current Sensors in a lab environment without needing a custom circuit board. These evaluation boards are intended for use with a user-populated Allegro Current Sensor IC.

EVB111 Current Sense Development Tools

Allegro MicroSystems EVB111 Current Sense Development Tools are designed to demonstrate the current sensing capabilities of the CT110 XtremeSense® Linear Magnetic Sensors. CT110 sensors feature a full-bridge configuration comprising four monolithically integrated TMR elements with active CMOS circuitry permitting high resolution and low noise in a small package footprint.