CTD452-24U

Allegro MicroSystems
462-CTD452-24U
CTD452-24U

Mfr.:

Description:
Current Sensor Development Tools Contactless current Sensor Demo Board CT452-H24DRTS16 (24 mT Unipolar; VDD = 5.0 V; Up to +125C)
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
111,80 € 111,80 €

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Current Sensor Development Tools
RoHS:  
Bulk
Brand: Allegro MicroSystems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Current Sensor Development Tools
Series: CT452
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542900000

CTD452 Current Sensor Development Boards

Allegro MicroSystems CTD452 Current Sensor Development Boards are engineering tools for evaluating the CT452 IC performance in contactless current sensing applications. CT452 1MHz Bandwidth Contactless Current Sensor is a differential magnetic field sensor IC that detects a current-induced magnetic flux and outputs a voltage proportional to the AC or DC flow. The four-layer PCB tests two types of contactless current sensing methods: a PCB trace for <75APK current or with a busbar for 300ANOMINAL current. The PCB current-carrying trace and the supplied copper busbar feature three slits for current steering and generating a differential magnetic field.

Current Sensor Evaluation Boards

Allegro MicroSystems  Current Sensor Evaluation Boards offer a convenient method for quickly evaluating Allegro Current Sensors in a lab environment without needing a custom circuit board. These evaluation boards are intended for use with a user-populated Allegro Current Sensor IC.