CTD432-20AC

Allegro MicroSystems
462-CTD432-20AC
CTD432-20AC

Mfr.:

Description:
Current Sensor Development Tools Contact Current Sensor Demo Board CTD432 - 20Amps AC 5V

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
111,80 € 111,80 €

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Current Sensor Development Tools
RoHS:  
Evaluation Boards
Contact Current Sensor
CTD432
5 V
Brand: Allegro MicroSystems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Current Sensor Development Tools
Series: CT432
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99