CT8150PC-IL4

Allegro MicroSystems
462-CT8150PC-IL4
CT8150PC-IL4

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors 1D X-AXIS LINEAR TMR SENSOR, ANA OUT, SELF CYCLE, LGA-4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 115

Stock:
115 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 115 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,03 € 1,03 €
0,912 € 4,56 €
0,811 € 8,11 €
0,774 € 38,70 €
0,74 € 74,00 €
0,673 € 336,50 €
0,645 € 645,00 €
0,561 € 1.122,00 €
Full Reel (Order in multiples of 3000)
0,54 € 1.620,00 €

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Omnipolar
1.3 uA
20 mA
- 8 mT to 8 mT
1.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
LGA-4
CT815
Reel
Cut Tape
Brand: Allegro MicroSystems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Output Type: Analog
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99

CT815x Integrated Omnipolar TMR Analog Sensors

Allegro MicroSystems CT815x Integrated Omnipolar Tunnel Magnetoresistance (TMR) Analog Sensors provide a monolithic solution for superior sensing performance in consumer and industrial applications. The CT815x sensors offer magnetic operation over temperature and linear sample and hold (S&H) analog output voltage with a sampling frequency of 100Hz. For applications that require an ultra-small form factor and low profile, the CT815x sensors are assembled in a 4-lead LGA package. The CT8150 variant is available in an industry-standard 3-lead SOT-23 package, while the CT8152 version comes in a 5-lead SOT-23 package to support high-volume manufacturing.