CT8131BV-HL4

Allegro MicroSystems
462-CT8131BV-HL4
CT8131BV-HL4

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors XtremeSense TMR Omnipolar Switch with Open Drain Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 806

Stock:
806 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,37 € 1,37 €
1,15 € 5,75 €
1,07 € 10,70 €
0,903 € 45,15 €
0,839 € 83,90 €
0,708 € 354,00 €
0,661 € 661,00 €
0,625 € 1.250,00 €
Full Reel (Order in multiples of 3000)
0,605 € 1.815,00 €

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Omnipolar
110 nA
+/-3.0 mT
+/-2.0 mT
1.7 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
LGA-4
CT8131
Reel
Cut Tape
Brand: Allegro MicroSystems
Moisture Sensitive: Yes
Output Type: Digital
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CT813x TMR Digital Latches

Allegro MicroSystems CT813x Omnipolar Tunnel Magneto-resistance (TMR) Digital Latches provide a monolithic solution for superior sensing performance. CT813x TMR Digital Latches are designed for consumer and industrial applications and are based on Allegro MicroSystems XtremeSense™ TMR technology with an integrated CMOS process. Allegro MicroSystems CT813x Digital Latches offer stable magnetic operation over the operating temperature range. CT813x offers low power consumption as low as 110nA, which is ideal for battery-operated products where minimal current consumption is required. It supports magnetic fields down to 0.9mT for applications where there is a large air gap requirement.