CT8111DT-HS3

462-CT8111DT-HS3
CT8111DT-HS3

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Integrated Unipolar Magnetic Latch Open Drain High Sensitivity in 3-lead SOT23 Package, High Temp, 20Hz

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Unipolar
175 nA
3 mA
1.5 mT
1.0 mT
1.7 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
SOT-23-3
CT811
Reel
Brand: Allegro MicroSystems
Output Type: Digital
Output Voltage: 1.7 V to 5.5 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.