CT453-H12MRSN08

Allegro MicroSystems
462-CT453-H12MRSN08
CT453-H12MRSN08

Mfr.:

Description:
Board Mount Current Sensors XtremeSense TMR 1MHz Bandwidth Contactless Current Sensor, <1% Total Error 8-lead SOIC (12 mT Unipolar; VDD = 3.3 V; Up to +125C)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
2,94 € 5.880,00 €

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Current Sensors
RoHS:  
Brand: Allegro MicroSystems
Moisture Sensitive: Yes
Packaging: Reel
Product Type: Board Mount Current Sensors
Series: CT453
Factory Pack Quantity: 2000
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CT453 XtremeSense® TMR Contactless Current Sensors

Allegro MicroSystems CT453 XtremeSense® TMR Contactless Current Sensors combine high bandwidth and low noise utilizing Allegro MicroSystems’s patented XtremeSense TMR technology. The CT453 provides high-accuracy current measurements for many consumer, enterprise, and industrial applications. The CT453 supports six field ranges where the device senses and translates the magnetic field into a linear analog output voltage. The CT453 delivers a total error output of less than ±1.0% over voltage and temperature. The coreless current sensors supply an effective common mode rejection of more than -50dB in a small package that is simple to design.