CT453-H00DRTS08

Allegro MicroSystems
462-CT453-H00DRTS08
CT453-H00DRTS08

Mfr.:

Description:
Board Mount Current Sensors CT453-H00DRTS08

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 9000   Multiples: 9000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
2,40 € 21.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Current Sensors
RoHS:  
6 mA
Current Sense
300 ns
1 MHz
3.3 V
Analog
Brand: Allegro MicroSystems
Height: 1 mm
Length: 3.05 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Voltage: 650 mV to 2.65 V
Package/Case: TSSOP-8
Packaging: Reel
Product Type: Board Mount Current Sensors
Series: CT453
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Width: 4.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CT453 XtremeSense® TMR Contactless Current Sensors

Allegro MicroSystems CT453 XtremeSense® TMR Contactless Current Sensors combine high bandwidth and low noise utilizing Allegro MicroSystems’s patented XtremeSense TMR technology. The CT453 provides high-accuracy current measurements for many consumer, enterprise, and industrial applications. The CT453 supports six field ranges where the device senses and translates the magnetic field into a linear analog output voltage. The CT453 delivers a total error output of less than ±1.0% over voltage and temperature. The coreless current sensors supply an effective common mode rejection of more than -50dB in a small package that is simple to design.