CT452-H00DRSN08

Allegro MicroSystems
462-CT452-H00DRSN08
CT452-H00DRSN08

Mfr.:

Description:
Board Mount Current Sensors CT452-H00DRSN08

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.000

Stock:
2.000 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,95 € 3,95 €
3,33 € 16,65 €
3,10 € 31,00 €
2,81 € 70,25 €
2,61 € 130,50 €
2,43 € 243,00 €
2,06 € 1.030,00 €
2,00 € 2.000,00 €
Full Reel (Order in multiples of 2000)
1,72 € 3.440,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Current Sensors
RoHS:  
6 mA
Current Sense
300 ns
1 MHz
5 V
Analog
Brand: Allegro MicroSystems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Height: 1.47 mm
Length: 4.89 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Output Voltage: 500 mV to 4.5 V
Package/Case: SOIC-8
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Board Mount Current Sensors
Series: CT452
Factory Pack Quantity: 2000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.75 V
Width: 3.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

CT452 1MHz Bandwidth Contactless Current Sensor

Allegro MicroSystems CT452 1MHz Bandwidth Contactless Current Sensor is a high bandwidth low noise integrated zero-loss contactless current sensor. The CT452 uses patented XtremeSense® TMR technology. This enables high-accuracy current measurements for consumer, enterprise, and industrial applications. The device supports six field ranges where the CT452 senses and translates the magnetic field into a linear analog output voltage. It achieves a total error output of less than ±1.0% over voltage and temperature.