CT432-HSWF50MR

Allegro MicroSystems
462-CT432-HSWF50MR
CT432-HSWF50MR

Mfr.:

Description:
Board Mount Current Sensors CT432-HSWF50MR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.864

Stock:
5.864 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,68 € 4,68 €
4,21 € 21,05 €
4,02 € 40,20 €
3,82 € 95,50 €
3,67 € 183,50 €
3,53 € 353,00 €
3,22 € 1.610,00 €
Full Reel (Order in multiples of 1000)
3,05 € 3.050,00 €
2,91 € 5.820,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Current Sensors
RoHS:  
6 mA
Current Sense
300 ns
1 MHz
5 V
Analog
Brand: Allegro MicroSystems
Height: 2.54 mm
Length: 10.21 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Output Voltage: 500 mV to 4.5 V
Package/Case: WSOIC-16
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Board Mount Current Sensors
Series: CT432
Factory Pack Quantity: 1000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.75 V
Width: 10.31 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XtremeSense™ TMR Technology Sensors

Allegro MicroSystems XtremeSense™ TMR (Tunnel Magnetoresistance) Technology Sensors feature a range of high-bandwidth and ultra-low-noise integrated contact current sensors. XtremeSense TMR technology enables high magnetic sensitivity, extremely low power consumption, and smaller size compared to other magnetic technologies such as Hall, AMR, and GMR. Allegro MicroSystems XtremeSense TMR Technology Sensors are an ideal fit for high-growth industries such as automotive, industrial, and consumer goods that require higher accuracy, lower power consumption, and greater bandwidth.

CT432 & CT433 XtremeSense® TMR Current Sensors

Allegro MicroSystems CT432 and CT433 XtremeSense® TMR Current Sensors are integrated contact current sensors with high bandwidth and ultra-low noise. The Allegro MicroSystems CT432 and CT433 utilize Crocus Technology’s XtremeSense® TMR technology. XtremeSense provides precise current measurements for various consumer, enterprise, and industrial uses, supporting multiple current ranges up to 65A. The sensor delivers a linear analog output voltage with a total output error of less than ±1.0% full-scale (FS) over the supply voltage and temperature range. The devices boast a 300ns output response time, 6.0mA current consumption, and immunity to common mode fields. Optimized for high dV/dt applications, the sensors minimize capacitive coupling to VOUT for switching applications.