CT430-HSWF65DR

Allegro MicroSystems
462-CT430-HSWF65DR
CT430-HSWF65DR

Mfr.:

Description:
Board Mount Current Sensors XtremeSenseTMRUltra-LowNoise,<1%TotalError16-leadSOICWide(65ADC;VDD=5.0V;Upto+125C)

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 996

Stock:
996 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 996 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,62 € 3,62 €
3,24 € 16,20 €
3,10 € 31,00 €
2,94 € 73,50 €
2,82 € 141,00 €
2,72 € 272,00 €
2,51 € 1.255,00 €
Full Reel (Order in multiples of 1000)
2,42 € 2.420,00 €
2,24 € 4.480,00 €

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Current Sensors
RoHS:  
Brand: Allegro MicroSystems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Product Type: Board Mount Current Sensors
Series: CT430
Factory Pack Quantity: 1000
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390000
ECCN:
EAR99

XtremeSense™ TMR Technology Sensors

Allegro MicroSystems XtremeSense™ TMR (Tunnel Magnetoresistance) Technology Sensors feature a range of high-bandwidth and ultra-low-noise integrated contact current sensors. XtremeSense TMR technology enables high magnetic sensitivity, extremely low power consumption, and smaller size compared to other magnetic technologies such as Hall, AMR, and GMR. Allegro MicroSystems XtremeSense TMR Technology Sensors are an ideal fit for high-growth industries such as automotive, industrial, and consumer goods that require higher accuracy, lower power consumption, and greater bandwidth.

CT430 XtremeSense™ TMR Sensors

Allegro MicroSystems CT430 XtremeSense™ TMR Sensors are high bandwidth and ultra-low noise integrated contact current sensors. The Allegro CT430 utilizes the patented XtremeSense TMR technology to enable high-accuracy current measurements for many consumer and industrial applications. The CT430 Sensors support eight current ranges. The integrated current-carrying conductor (CCC) handles up to 65A of current and generates a current measurement as a linear analog output voltage. The device delivers a total output error of less than ±1.0% full-scale (FS) over-voltage and the full temperature range. The CT430 Sensors achieve 1MHz bandwidth and 300ns response time. High signal-to-noise (SNR) with ultra-low noise of 9mARMS. Integrated common-mode field rejection of -54 dB to ensure stray fields do not impact measurements in the working application.