CT430-ESWF50MR

Allegro MicroSystems
462-CT430-ESWF50MR
CT430-ESWF50MR

Mfr.:

Description:
Board Mount Current Sensors XtremeSense TMR Ultra-Low Noise, <1% Total Error 16-lead SOIC Wide (50 APK; VDD = 5.0 V; Up to +85C)

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 455

Stock:
455 Can Dispatch Immediately
Quantities greater than 455 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,91 € 6,91 €
5,82 € 29,10 €
5,41 € 54,10 €
4,91 € 122,75 €
4,56 € 228,00 €
4,24 € 424,00 €
Full Reel (Order in multiples of 1000)
500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Allegro MicroSystems CT430-HSWF50MR
Allegro MicroSystems
Board Mount Current Sensors CT430-HSWF50MR
NRND: Not recommended for new designs.

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Current Sensors
RoHS:  
50 A
Current Sense
0.3 us
0.7 %
1 MHz
5 V
Analog
Brand: Allegro MicroSystems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Package/Case: SOIC-16
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Board Mount Current Sensors
Series: CT430
Factory Pack Quantity: 1000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.75 V
Tradename: XtremeSense
Type: Isolated Current Sensor (TMR)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99