CT427-HSN830MR

Allegro MicroSystems
462-CT427-HSN830MR
CT427-HSN830MR

Mfr.:

Description:
Board Mount Current Sensors CT427-HSN830MR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.404

Stock:
6.404 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,67 € 3,67 €
3,29 € 16,45 €
3,15 € 31,50 €
2,98 € 74,50 €
2,86 € 143,00 €
2,72 € 272,00 €
2,43 € 1.215,00 €
2,03 € 2.030,00 €
Full Reel (Order in multiples of 2000)
2,03 € 4.060,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Current Sensors
RoHS:  
30 A
Current Sense
0.3 us
0.7 %
1 MHz
3.3 V
Analog
Brand: Allegro MicroSystems
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Package/Case: SOIC-8
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Board Mount Current Sensors
Series: CT427
Factory Pack Quantity: 2000
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Tradename: XtremeSense
Type: Isolated Current Sensor (TMR)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XtremeSense™ TMR Technology Sensors

Allegro MicroSystems XtremeSense™ TMR (Tunnel Magnetoresistance) Technology Sensors feature a range of high-bandwidth and ultra-low-noise integrated contact current sensors. XtremeSense TMR technology enables high magnetic sensitivity, extremely low power consumption, and smaller size compared to other magnetic technologies such as Hall, AMR, and GMR. Allegro MicroSystems XtremeSense TMR Technology Sensors are an ideal fit for high-growth industries such as automotive, industrial, and consumer goods that require higher accuracy, lower power consumption, and greater bandwidth.

Clean Energy

Allegro MicroSystems  Clean Energy is a solution for advancing technology for a safer, more sustainable future. Allegro MicroSystems powerful solutions enhance reliability, safety and efficiency in green energy and infrastructure, from solar systems to EV charging. Embrace the future with advancements in electrification and connectivity.

CT427 XtremeSense® TMR Sensors

Allegro MicroSystems CT427 XtremeSense® TMR Sensors offer a 0.30µs response time, ≤±1.0% FS total error output, and 3V to 3.6V supply voltage range. These sensors feature XtremeSense TMR technology that enables high accuracy current measurements for various applications. CT427 sensors support two current ranges where the integrated current-carrying conductor (CCC) handles up to 30A of current and generates a current measurement as a linear analog output voltage. Allegro MicroSystems CT427 XtremeSense TMR Sensors are ideal for white goods, battery management systems, consumer electronics, and telecom power supplies.