CT427-HSN820MR

Allegro MicroSystems
462-CT427-HSN820MR
CT427-HSN820MR

Mfr.:

Description:
Board Mount Current Sensors CT427-HSN820MR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 771

Stock:
771 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,67 € 3,67 €
3,29 € 16,45 €
3,15 € 31,50 €
2,98 € 74,50 €
2,86 € 143,00 €
2,76 € 276,00 €
2,49 € 1.245,00 €
2,38 € 2.380,00 €
Full Reel (Order in multiples of 2000)
2,31 € 4.620,00 €

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Current Sensors
RoHS:  
20 A
Current Sense
0.3 us
0.7 %
1 MHz
3.3 V
Analog
Brand: Allegro MicroSystems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Package/Case: SOIC-8
Packaging: Reel
Packaging: Cut Tape
Product Type: Board Mount Current Sensors
Series: CT427
Factory Pack Quantity: 2000
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Tradename: XtremeSense
Type: Isolated Current Sensor (TMR)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99