CT426-HSN865DR

Allegro MicroSystems
462-CT426-HSN865DR
CT426-HSN865DR

Mfr.:

Description:
Board Mount Current Sensors XtremeSenseTMRUltra-LowNoise,8-leadSOIC(65ADC;VDD=3.3V;Upto+125C)

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 6000   Multiples: 6000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
2,31 € 13.860,00 €

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Current Sensors
RoHS:  
Brand: Allegro MicroSystems
Packaging: Reel
Product Type: Board Mount Current Sensors
Series: CT426
Factory Pack Quantity: 2000
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XtremeSense™ TMR Technology Sensors

Allegro MicroSystems XtremeSense™ TMR (Tunnel Magnetoresistance) Technology Sensors feature a range of high-bandwidth and ultra-low-noise integrated contact current sensors. XtremeSense TMR technology enables high magnetic sensitivity, extremely low power consumption, and smaller size compared to other magnetic technologies such as Hall, AMR, and GMR. Allegro MicroSystems XtremeSense TMR Technology Sensors are an ideal fit for high-growth industries such as automotive, industrial, and consumer goods that require higher accuracy, lower power consumption, and greater bandwidth.

CT426 XtremeSense® TMR Sensors

Allegro MicroSystems CT426 XtremeSense® TMR Sensors offer a 3V to 3.6V supply voltage range, up to 30A current rating, and 1MHz bandwidth. These are high bandwidth and ultra-low noise integrated contact current sensors that use XtremeSense TMR technology that enables high-accuracy current measurements for various applications. CT426 sensors support four current ranges where the integrated current-carrying conductor (CCC) handles up to 30A of current and generates a current measurement as a linear analog output voltage. Allegro MicroSystems CT426 XtremeSense TMR Sensors are ideal for solar inverters, enterprise electronics, and battery management systems.