CT426-HSN850MR

Allegro MicroSystems
462-CT426-HSN850MR
CT426-HSN850MR

Mfr.:

Description:
Board Mount Current Sensors XtremeSenseTMRUltra-LowNoise,8-leadSOIC(50APK;VDD=3.3V;Upto+125C)

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.575

Stock:
1.575 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1575 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,67 € 3,67 €
3,29 € 16,45 €
3,15 € 31,50 €
2,98 € 74,50 €
2,86 € 143,00 €
2,76 € 276,00 €
2,46 € 1.230,00 €
2,38 € 2.380,00 €
Full Reel (Order in multiples of 2000)
2,26 € 4.520,00 €

Possible Replacement

Allegro MicroSystems CT427-HSN850MR
Allegro MicroSystems
Board Mount Current Sensors XtremeSenseTMRUltra-LowNoise,8-leadSOIC(50APK;VDD=3.3V;Upto+125C)withFLTPin

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Current Sensors
RoHS:  
Brand: Allegro MicroSystems
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Product Type: Board Mount Current Sensors
Series: CT426
Factory Pack Quantity: 2000
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XtremeSense™ TMR Technology Sensors

Allegro MicroSystems XtremeSense™ TMR (Tunnel Magnetoresistance) Technology Sensors feature a range of high-bandwidth and ultra-low-noise integrated contact current sensors. XtremeSense TMR technology enables high magnetic sensitivity, extremely low power consumption, and smaller size compared to other magnetic technologies such as Hall, AMR, and GMR. Allegro MicroSystems XtremeSense TMR Technology Sensors are an ideal fit for high-growth industries such as automotive, industrial, and consumer goods that require higher accuracy, lower power consumption, and greater bandwidth.

CT426 XtremeSense® TMR Sensors

Allegro MicroSystems CT426 XtremeSense® TMR Sensors offer a 3V to 3.6V supply voltage range, up to 30A current rating, and 1MHz bandwidth. These are high bandwidth and ultra-low noise integrated contact current sensors that use XtremeSense TMR technology that enables high-accuracy current measurements for various applications. CT426 sensors support four current ranges where the integrated current-carrying conductor (CCC) handles up to 30A of current and generates a current measurement as a linear analog output voltage. Allegro MicroSystems CT426 XtremeSense TMR Sensors are ideal for solar inverters, enterprise electronics, and battery management systems.