CT425-ESN865MR

Allegro MicroSystems
462-CT425-ESN865MR
CT425-ESN865MR

Mfr.:

Description:
Board Mount Current Sensors XtremeSenseTMRUltra-LowNoise,8-leadSOIC(65APK;VDD=5.0V;Upto+85C)

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.382

Stock:
1.382 Can Dispatch Immediately
Quantities greater than 1382 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,36 € 4,36 €
3,68 € 18,40 €
3,41 € 34,10 €
3,10 € 77,50 €
2,88 € 144,00 €
2,68 € 268,00 €
2,29 € 1.145,00 €
2,21 € 2.210,00 €
Full Reel (Order in multiples of 2000)
2.000 Quote

Similar Product

Allegro MicroSystems CT425-HSN865MR
Allegro MicroSystems
Board Mount Current Sensors XtremeSenseTMRUltra-LowNoise,8-leadSOIC(65APK;VDD=5.0V;Upto+125C)
NRND: Not recommended for new designs.

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Current Sensors
RoHS:  
Brand: Allegro MicroSystems
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Product Type: Board Mount Current Sensors
Series: CT42x
Factory Pack Quantity: 2000
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XtremeSense™ TMR Technology Sensors

Allegro MicroSystems XtremeSense™ TMR (Tunnel Magnetoresistance) Technology Sensors feature a range of high-bandwidth and ultra-low-noise integrated contact current sensors. XtremeSense TMR technology enables high magnetic sensitivity, extremely low power consumption, and smaller size compared to other magnetic technologies such as Hall, AMR, and GMR. Allegro MicroSystems XtremeSense TMR Technology Sensors are an ideal fit for high-growth industries such as automotive, industrial, and consumer goods that require higher accuracy, lower power consumption, and greater bandwidth.

Clean Energy

Allegro MicroSystems  Clean Energy is a solution for advancing technology for a safer, more sustainable future. Allegro MicroSystems powerful solutions enhance reliability, safety and efficiency in green energy and infrastructure, from solar systems to EV charging. Embrace the future with advancements in electrification and connectivity.

CT425 XtremeSense® TMR Sensors

Allegro MicroSystems CT425 XtremeSense® TMR Sensors are high bandwidth and use patented XtremeSense TMR technology. This technology allows for increased accuracy of current measurements for consumer, enterprise, and industrial applications. The sensors support eight current ranges. The integrated current-carrying conductor (CCC) will handle up to 65A of current. It generates a current measurement as a linear analog output voltage and achieves a total output error of less than ±1.0% full-scale (FS).